Crimp-style ring tongue terminal for 16-22 AWG wire, featuring a brass body with tin contact material and unplated finish. This free-hanging terminal has a 19.61mm length, 3.56mm insulation diameter, and a 0.0397-inch tongue thickness. Designed for automotive applications, it offers insulated wire support and is supplied on tape and reel packaging.
TE Connectivity 61436-1 technical specifications.
| Contact Material | Tin, Brass |
| Contact Plating | Unplated |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Length | 19.61mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.17685inch |
| Termination | Crimp |
| Tongue Thickness | 0.0397inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61436-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.