
Crimp-style ring tongue terminal for 16-22 AWG wire. Features a brass body with tin plating, a straight orientation, and a non-insulated design. Designed for free-hanging mounting with a stud diameter of 0.17685 inches and a tongue thickness of 0.0397 inches. Includes insulated wire support and a maximum insulation diameter of 3.56mm. Packaged on tape and reel for automated processing.
TE Connectivity 61436-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.4mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.17685inch |
| Termination | Crimp |
| Tongue Thickness | 0.0397inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61436-2 to view detailed technical specifications.
No datasheet is available for this part.