This non-insulated quick disconnect terminal features a brass body with tin plating, designed for 16-20AWG discrete wire. The female receptacle offers a straight orientation and a 0.11-inch mating tab width. With a length of 0.537 inches and a depth of 3.75mm, this component is supplied in tape and reel packaging with a quantity of 20,000 units. It is RoHS and ELV compliant.
TE Connectivity 61457-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.75mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.537inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61457-1 to view detailed technical specifications.
No datasheet is available for this part.