
Right angle, non-insulated quick disconnect terminal featuring brass body with tin plating. Designed for 18-22AWG discrete wire, accommodating a 2.54mm wire/cable diameter. This female receptacle offers a mating tab width of 0.11 inches and a length of 11.68mm. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 61459-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 11.43mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 11.68mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61459-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
