TE Connectivity 61473-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61473-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.