TE Connectivity 61492-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 4.11mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.96mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61492-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.