Female spring spade terminal for 22-28AWG wire, featuring brass construction with tin plating. This non-insulated, straight orientation terminal offers a 1.02mm insulation diameter and a 3.18mm stud diameter. Designed for free-hanging mounting, it supports insulated wire and is supplied on tape and reel packaging.
TE Connectivity 61498-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 0.576924inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 28000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | Standard |
| Tongue Thickness | 0.41mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.0401inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61498-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.