General purpose spade tongue terminal for 22-28 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers a stud diameter of 3.18mm (M3) and a tongue thickness of 0.41mm. Designed for automotive applications, it supports insulated wire and has a wire/cable diameter capacity of 0.0401 inches. Packaged on tape and reel for efficient handling, this component is RoHS compliant.
TE Connectivity 61498-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 0.576924inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 28000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | Standard |
| Tongue Thickness | 0.41mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.0401inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61498-3 to view detailed technical specifications.
No datasheet is available for this part.