
TE Connectivity 614BS technical specifications.
| Contact Material | Copper Alloy |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| RoHS Compliant | No |
| Series | 614BS, Buchanan |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 614BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
