
Female signal contact for cable mounting, featuring a straight orientation and receptacle termination. Constructed from copper with a 38µm gold plating for enhanced conductivity and durability. Designed for insulated wire support, accommodating wire gauges from 22 to 26 AWG with a maximum insulation diameter of 1.65mm. This non-insulated contact is RoHS compliant and ELV compliant, supplied in a box of 7500 units.
TE Connectivity 61513-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.06mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Lead Free | Not Applicable |
| Length | 8.38mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Box |
| Plating | Gold |
| Plating Thickness | 38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Terminal Finish | Gold |
| Terminal Material | Copper |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61513-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.