TE Connectivity 61518-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.45mm |
| ELV | Compliant |
| Height | 4.77mm |
| Lead Free | Not Applicable |
| Length | 20.19mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61518-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.