TE Connectivity 61530-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Thickness | 0.025inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61530-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.