Non-insulated ring tongue terminal for 6-10AWG wire. Features brass body and contact material with tin plating. Offers a 28.07mm length, 13.97mm depth, and 4.19mm inside diameter. Designed for free-hanging, straight mounting with an M8 stud size. Packaged on tape and reel for 1600 units.
TE Connectivity 61546-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.97mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.19mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 28.07mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.327369inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.05inch |
| Tongue Thickness | 1.27mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61546-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.