TE Connectivity 61547-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 8.38mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61547-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.