This non-insulated ring tongue terminal is designed for 16-22AWG wire gauges, accommodating a wire/cable diameter of 3.56mm. Featuring a straight, female orientation and free-hanging mount, it is constructed from steel with tin plating for both body and contact. The terminal measures 19.61mm in length and 9.4mm in depth, with a tongue thickness of 0.025 inches and a stud diameter of 0.17685 inches. Packaged in tape and reel for high-volume applications, this component is RoHS compliant.
TE Connectivity 61556-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 9.4mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Steel |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.17685inch |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61556-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.