TE Connectivity 61561-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Mount | Standard |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Edge |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61561-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.