Female, non-insulated ring tongue terminal for 16-22 AWG wire. Features a brass body with tin plating, a straight orientation, and a free-hanging mount. Designed with a 19.61mm length and 3.56mm insulation diameter, it accommodates an M3.5 stud size with a 3.68mm stud diameter. This component is RoHS compliant and supplied on tape and reel.
TE Connectivity 61588-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.4mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 19.61mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61588-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.