TE Connectivity 616-CG1T-LF technical specifications.
| Type | DIP Adapter |
| Gender | PL |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 616-CG1T-LF to view detailed technical specifications.
No datasheet is available for this part.