TE Connectivity 6162-283-0877 technical specifications.
| Contact Current Rating | 46A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6162-283-0877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.