Ring terminal for crimp termination, designed for 16-12 AWG wire. Features a brass body and contact material, unplated. Offers insulated wire support with a maximum insulation diameter of 4.32mm. Mounts free hanging with a straight orientation. Compliant with RoHS standards.
TE Connectivity 61624-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 9.39mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.169776inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61624-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.