
Female, straight, unshielded connector for discrete wire applications, featuring a 4.19mm pitch and a 14-20 AWG wire gauge range. This component offers a 28A current rating, 250V voltage rating, and a brass contact material with tin plating. Designed for power circuit applications, it operates within a temperature range of -67°C to 221°C and is UL94 V-2 flammability rated. Packaged on tape and reel, this RoHS compliant connector is suitable for cable mounting.
TE Connectivity 61626-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 28A |
| Depth | 5.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.05mm |
| Insulation Diameter | 4.57mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 4.19mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61626-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
