
Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 28A current and 250V voltage, this male contact accepts wire gauges from 14 to 20 AWG. Constructed from bronze with tin plating, it operates within a temperature range of -67°C to 221°C and is UL approved and RoHS compliant.
TE Connectivity 61626-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 28A |
| Depth | 5.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.05mm |
| Insulation Diameter | 4.57mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61626-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.