
Female signal and power crimp contact for cable mounting, featuring a straight orientation and a 2.54mm pitch. Designed for wire gauges between 18 and 24 AWG, this contact offers a 6A current rating and is constructed from bronze with tin plating. Operating within a temperature range of -55°C to 105°C, it is RoHS and ELV compliant, and lead-free.
TE Connectivity 61668-2 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | N/A |
| ELV | Compliant |
| Gender | Female |
| Height | 3.04mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61668-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
