TE Connectivity 61668-4 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| ELV | Compliant |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61668-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.