
TE Connectivity 61674-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 3.94mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 15.11mm |
| Material | Brass |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Plug |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61674-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
