TE Connectivity 616764809 technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 616764809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.