TE Connectivity 61684-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.89mm |
| Length | 0.485inch |
| Material | Brass |
| Mating Tab Width | 0.64mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Tab |
| Wire/Cable Diameter | 0.89mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61684-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.