TE Connectivity 61761-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61761-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
