
Ring tongue terminal for 16-20 AWG wire, featuring a brass contact material and unplated finish. This straight, non-insulated terminal has a 11.68mm length and a 3.05mm insulation diameter. Designed for crimp termination, it offers insulated wire support and a stud diameter of 0.138 inches (M3.5). Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 61764-1 technical specifications.
| Package/Case | 120 |
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 11.68mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.635mm |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61764-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.