
General purpose quick disconnect adapter terminal featuring brass construction and a straight, non-insulated design. This male-to-female terminal supports a 6.35mm mating tab width with a 0.81mm tab thickness, and a 0.032-inch wire size. It offers a 19.55mm overall length and 16.51mm width, with unplated brass body and contact plating. The component is RoHS compliant and supplied in a bag of 1000 units.
TE Connectivity 61765-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Unplated |
| Depth | 16.51mm |
| ELV | Compliant |
| Gender | Male to Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.032inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61765-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.