
This female brass terminal is designed for use with insulated and non-insulated wires. It has a length of 0.12inch and supports wire gauges ranging from 1200AWG to 2600AWG. The terminal is lead free and compliant with RoHS regulations. It is available in quantities of 25000 and packaged on a tape and reel.
TE Connectivity 61769-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 2600AWG |
| Wire Gauge (Min) | 1200AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61769-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.