
This 0.12inch steel crimp terminal is nickel plated and suitable for wire gauges ranging from 1200AWG to 2600AWG. It is non-insulated and available in quantities of 25000 per reel. The terminal is compliant with RoHS regulations and is packaged in tape and reel format.
TE Connectivity 61769-2 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.12inch |
| Material | Steel |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 2600AWG |
| Wire Gauge (Min) | 1200AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61769-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.