Ring terminal for 18-14 AWG wire, featuring a steel body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. This non-insulated terminal offers insulated wire support and a stud diameter of 0.138 inches, compatible with M3.5 studs. With a crimp termination, it measures 19.6mm in length and 9.39mm in depth, with a tongue thickness of 0.025 inches. Packaged on tape and reel for efficient handling, this component is RoHS compliant.
TE Connectivity 61793-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 9.39mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Length | 19.6mm |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61793-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.