
Female circular terminal for 14-18 AWG wire, featuring a brass body and steel/brass contacts. This non-insulated, free-hanging terminal has a straight orientation and a 19.6mm length with a 4.17mm stud diameter (M4). Designed with insulated wire support, it measures 9.39mm in depth and has a tongue thickness of 0.025 inches. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 61794-4 technical specifications.
| Body Material | Brass |
| Contact Material | Steel, Brass |
| Contact Plating | Unplated |
| Depth | 9.39mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61794-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.