TE Connectivity 61794-6 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.68mm |
| Mount | Free Hanging |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61794-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.