
Female ring terminal for 18-14 AWG wire, featuring a steel body and contact material, both plated with tin. This non-insulated, free-hanging terminal has a stud diameter of 5.18mm and a tongue thickness of 0.025 inches. It offers insulated wire support and a crimp termination method, with a maximum insulation diameter of 0.145 inches. The component measures 19.6mm in length and 11.3mm in depth, supplied in a strip of 9000 units.
TE Connectivity 61795-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 11.3mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Length | 19.6mm |
| Manufacturer Series | 61795 |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 9000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.18mm |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
