Ring tongue terminal for 14-18 AWG wire. Features a brass body with tin plating and a straight, non-insulated orientation. Offers a 5.18mm stud diameter and 19.6mm length, with a 0.025-inch tongue thickness. Designed for crimp termination and includes insulated wire support. RoHS compliant and lead-free.
TE Connectivity 61795-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Steel, Brass |
| Contact Plating | Tin |
| Depth | 11.3mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.18mm |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61795-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.