
This Shur-Plug male terminal is made from brass with a tin plating. It is designed for use with discrete wire or cable and has a maximum wire gauge of 14 AWG and a minimum of 18 AWG. The terminal is not insulated and is not lead-free. It is compliant with ELV and RoHS regulations and is available in tape and reel packaging with 12,000 units per package.
TE Connectivity 61802-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.06mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.805inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
