
This quick disconnect terminal is a female receptacle designed for 22-26 AWG discrete wire. Constructed from brass with a pre-tin plating, it features a 12.06mm length and 0.093-inch mating tab width. The terminal supports insulated wire with a maximum insulation diameter of 1.65mm and a wire/cable diameter of 0.065 inches. It is RoHS compliant and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 61813-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Lead Free | Not Applicable |
| Length | 12.06mm |
| Material | Brass |
| Mating Tab Width | 0.093inch |
| Mount | Free Hanging |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Budget |
| Tab Length | 0.19inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.093inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.065inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61813-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.