TE Connectivity 61831-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Plating | Tin, Matte |
| Depth | 12.7mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 6.35mm |
| Material | Steel |
| Number of Contacts | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.