TE Connectivity 61836-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Material | Brass |
| Mating Tab Width | 0.205inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61836-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.