Female ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This non-insulated, free-hanging terminal offers insulated wire support and a crimp termination. With a length of 26.61mm and a stud diameter of 0.138 inches, it is RoHS compliant and packaged in tape and reel for 3000 units.
TE Connectivity 61844-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.58mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 26.61mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61844-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.