
Spring spade terminal for 6-10 AWG wire, featuring brass body and contact material with tin plating. This non-insulated, straight orientation terminal offers a 25.78mm length and 4.82mm stud diameter, with a 1.016mm tongue thickness. Designed for free-hanging mounting and tape and reel packaging, it supports insulated wire and is RoHS and ELV compliant.
TE Connectivity 61855-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.52mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 7.37mm |
| Lead Free | Lead Free |
| Length | 25.78mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Standard |
| Tongue Thickness | 1.016mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
