
Spade tongue terminal for 14-18 AWG wire. Features brass contact material with tin plating. Designed for free-hanging mounting with insulated wire support. Terminal measures 0.93 inches in length with a 0.03-inch tongue thickness and accepts a 4.82mm stud diameter. Supplied on tape and reel packaging.
TE Connectivity 61857-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 0.93inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Standard |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61857-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.