
Crimp-style female ring tongue terminal for 14-18 AWG wire. Features brass body and contact material with tin plating. Terminal length is 1.45 inches with a 0.5-inch stud diameter (M12). Non-insulated design with insulated wire support, suitable for free-hanging, straight mounting. Packaged on tape and reel for automated assembly.
TE Connectivity 61863-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 21.59mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 1.45inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Termination | Crimp |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61863-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
