Ring tongue terminal for 6-10 AWG wire, featuring brass body and contact material with tin plating. This non-insulated, straight orientation terminal offers a 4.82mm stud diameter and 25.2mm length. Designed for free-hanging mounting, it includes insulated wire support and is RoHS and ELV compliant. Packaged on tape and reel for efficient application.
TE Connectivity 61866-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 197 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 7.37mm |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 1.016mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61866-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.