Ring tongue terminal designed for 6-10 AWG wire. Features a brass body with tin plating for enhanced conductivity and corrosion resistance. This non-insulated, straight orientation terminal offers a stud diameter of 6.35mm (M6) and a tongue thickness of 1.016mm. Supplied on tape and reel for automated assembly, it includes insulated wire support and a maximum insulation diameter of 7.37mm.
TE Connectivity 61868-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12.45mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 7.37mm |
| Lead Free | Not Applicable |
| Length | 1.11inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.016mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61868-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.