TE Connectivity 618890-000 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Wire/Cable Diameter | -7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 618890-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.