
TE Connectivity 61891-2 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.33mm |
| Lead Free | Not Applicable |
| Length | 0.71inch |
| Material | Brass |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Terminal Material | Brass |
| Termination | Plug |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61891-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.