
Surface mount coaxial connector with a straight, male gender and 50 Ohm impedance, operating from 0 to 6 GHz. Features brass body with gold plating and gold-plated brass/stainless steel center contacts. Offers 0.2dB insertion loss and -20dB return loss, with a voltage rating of 125V. Designed for solder termination and a maximum of 25 mating cycles.
TE Connectivity 619127-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Color | Gold |
| Contact Gender | Female |
| Contact Material | Brass, Stainless Steel |
| Contact Plating | Gold |
| Dielectric Material | Polycyclohexylenedimethylene |
| ELV | Compliant |
| Frequency | -6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 14mm |
| Mating Cycles | 25 |
| Max Frequency | 6GHz |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Polarity | Normal |
| Radiation Hardening | No |
| Return Loss | -20dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 619127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
